Add To Favorites
Product Overview
Digi-Key Part Number PCD2274CT-ND
Quantity Available 3.875
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6PG101M

Description FIXED IND 100UH 400MA 1 OHM SMD
Expanded Description 100µH Shielded Wirewound Inductor 400mA 1 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ELL-6GG, PG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 380mA
Shielding Shielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2274CT

05:19:28 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,90000 49,00
25 4,54720 113,68
50 3,84860 192,43
100 3,49860 349,86
250 3,28860 822,15
500 2,93888 1.469,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2274TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,12415
  • Digi-Reel® ? : PCD2274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback