Add To Favorites
Product Overview
Digi-Key Part Number P9875CT-ND
Quantity Available 47.878
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-E471FA

Description FILTER LC(T) 470PF 10MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 2A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Catalog Page 1608 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 10MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 50
Current 2A
Values C = 470pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P9875CT

06:31:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,73100 37,31
25 3,60920 90,23
50 2,94700 147,35
100 2,64600 264,60
250 2,40548 601,37
500 2,28522 1.142,61
1.000 2,04463 2.044,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P9875TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 1,95171
  • Digi-Reel® ? : P9875DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback