Add To Favorites
Product Overview
Digi-Key Part Number P15459CT-ND
Quantity Available 8.994
Can ship immediately
Manufacturer

Manufacturer Part Number

EEH-ZC1E331P

Description CAP ALUM POLY HYB 330UF 25V SMD
Expanded Description 330µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, ZC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 330µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications Automotive
Ripple Current 2A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15459CT

12:14:31 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,59000 23,59
10 19,10300 191,03
25 17,36840 434,21
50 16,67260 833,63
100 14,58870 1.458,87
250 12,50452 3.126,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15459TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 9,92432
  • Digi-Reel® ? : P15459DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback