Add To Favorites
Product Overview
Digi-Key Part Number PCE4263CT-ND
Quantity Available 28.728
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0J221LR

Description CAP ALUM POLY 220UF 20% 6.3V SMD
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.7A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE4263CT

01:29:02 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,77000 22,77
10 18,42900 184,29
25 16,75080 418,77
50 16,08100 804,05
100 14,07110 1.407,11
250 12,06084 3.015,21
500 10,72080 5.360,40
1.000 9,38073 9.380,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4263TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 8,07655
  • Digi-Reel® ? : PCE4263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback