Add To Favorites
Product Overview
Digi-Key Part Number PCE3269CT-ND
Quantity Available 6.417
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0J151R

Description CAP ALUM POLY 150UF 20% 6.3V SMD
Expanded Description 150µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4506CT-ND EEF-UE0J151ER Panasonic Electronic Components Cut Tape (CT) ? 9.616 - Immediate
21,63000 1
PCE4940CT-ND EEF-CX0J151XR Panasonic Electronic Components Cut Tape (CT) ? 4.158 - Immediate
12,25000 1
PCE2127CT-ND EEF-HE0J151R Panasonic Electronic Components Cut Tape (CT) ? 81 - Immediate
22,68000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3269CT

05:22:55 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,58000 20,58
10 16,67400 166,74
25 15,15640 378,91
50 14,55020 727,51
100 12,73160 1.273,16
250 10,91300 2.728,25
500 9,70032 4.850,16
1.000 8,48778 8.487,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3269TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 7,30769
  • Digi-Reel® ? : PCE3269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback