Add To Favorites
Product Overview
Digi-Key Part Number PCE3602CT-ND
Quantity Available 6.335
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0G271R

Description CAP ALUM POLY 270UF 20% 4V SMD
Expanded Description 270µF ±20% 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-UE0G271ER-ND EEF-UE0G271ER Panasonic Electronic Components Tape & Reel (TR) ? 0
8,44169 2.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3602CT

09:01:23 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,68000 22,68
10 18,34000 183,40
25 16,67400 416,85
50 16,00620 800,31
100 14,00560 1.400,56
250 12,00500 3.001,25
500 10,67108 5.335,54
1.000 9,33723 9.337,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3602TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 8,03912
  • Digi-Reel® ? : PCE3602DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback