Add To Favorites
Product Overview
Digi-Key Part Number PCE4452CT-ND
Quantity Available 7.716
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0E471R

Description CAP ALUM POLY 470UF 20% 2.5V SMD
Expanded Description 470µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4502CT-ND EEF-UE0E471ER Panasonic Electronic Components Cut Tape (CT) ? 1.059 - Immediate
21,86000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE4452CT

17:52:37 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,84000 22,84
10 18,47100 184,71
25 16,79320 419,83
50 16,12060 806,03
100 14,10560 1.410,56
250 12,09076 3.022,69
500 10,74730 5.373,65
1.000 9,40392 9.403,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4452TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 8,09654
  • Digi-Reel® ? : PCE4452DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback