Add To Favorites
Product Overview
Digi-Key Part Number PCE4495CT-ND
Quantity Available 4.739
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0K101ER

Description CAP ALUM POLY 100UF 20% 8V SMD
Expanded Description 100µF ±20% 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 8V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3601CT-ND EEF-UD0K101R Panasonic Electronic Components Cut Tape (CT) ? 8.812 - Immediate
15,23000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE4495CT

18:25:11 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,93000 15,93
10 12,91600 129,16
25 11,73960 293,49
50 11,27020 563,51
100 9,86080 986,08
250 8,45240 2.113,10
500 7,51318 3.756,59
1.000 6,57398 6.573,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4495TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,66006
  • Digi-Reel® ? : PCE4495DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback