Add To Favorites
Product Overview
Digi-Key Part Number PCE3537CT-ND
Quantity Available 1.040
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-HL0J470R

Description CAP ALUM POLY 47UF 20% 6.3V SMD
Expanded Description 47µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets H Series, SP-Cap
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1699 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap HL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 1.8A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3537CT

03:08:19 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 7,72800 77,28
25 7,08400 177,10
50 6,69760 334,88
100 5,79600 579,60
250 5,15200 1.288,00
500 4,37920 2.189,60
1.000 3,86400 3.864,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3537TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 3,13600
  • Digi-Reel® ? : PCE3537DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback