Add To Favorites
Product Overview
Digi-Key Part Number PCE2122CT-ND
Quantity Available 6.069
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-HD0J101R

Description CAP ALUM POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets H Series, SP-Cap
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1699 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE2122CT

07:55:18 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,23000 15,23
10 12,30200 123,02
25 11,18680 279,67
50 10,73860 536,93
100 9,39690 939,69
250 8,05448 2.013,62
500 7,15942 3.579,71
1.000 6,26449 6.264,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2122TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,39357
  • Digi-Reel® ? : PCE2122DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback