Add To Favorites
Product Overview
Digi-Key Part Number P16814-1-ND
Quantity Available 6.468
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CX1C330R

Description CAP ALUM POLY 33UF 20% 16V SMD
Expanded Description 33µF ±20% 16V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EEFCS,CT,CX Series View All Specifications
Product Training Modules SP Caps
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Assembly/Origin Multiple Devices 22/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16814-1

02:19:23 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,55000 11,55
10 9,14200 91,42
25 8,38040 209,51
50 7,92260 396,13
100 6,85650 685,65
250 6,09476 1.523,69
500 5,18056 2.590,28
1.000 4,57107 4.571,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16814-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 3,80926
  • Digi-Reel® ? : P16814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback