Add To Favorites
Product Overview
Digi-Key Part Number PCE3158CT-ND
Quantity Available 22.770
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0J220R

Description CAP ALUM POLY 22UF 20% 6.3V SMD
Expanded Description 22µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 40 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1697 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1.6A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-CD0J220ER-ND EEF-CD0J220ER Panasonic Electronic Components Tape & Reel (TR) ? 0
3,02713 3.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3158CT

21:05:22 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,74000 8,74
10 6,88800 68,88
25 6,31120 157,78
50 5,96860 298,43
100 5,16480 516,48
250 4,59068 1.147,67
500 3,90204 1.951,02
1.000 3,44301 3.443,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3158TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 2,86921
  • Digi-Reel® ? : PCE3158DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback