Add To Favorites
Product Overview
Digi-Key Part Number PCE3271CT-ND
Quantity Available 7.490
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0D101R

Description CAP ALUM POLY 100UF 20% 2V SMD
Expanded Description 100µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1697 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-CD0D101ER-ND EEF-CD0D101ER Panasonic Electronic Components Tape & Reel (TR) ? 0
3,00566 3.500  Non-Stock ?
PCE4456CT-ND EEF-CD0G101ER Panasonic Electronic Components Cut Tape (CT) ? 6.585 - Immediate
10,01000 1
PCE3605CT-ND EEF-CD0G101R Panasonic Electronic Components Cut Tape (CT) ? 3.459 - Immediate
9,52000 1
EEF-CD0E101ER-ND EEF-CD0E101ER Panasonic Electronic Components Tape & Reel (TR) ? 0
3,29280 3.500  Non-Stock ?
PCE2108CT-ND EEF-CD0E101R Panasonic Electronic Components Cut Tape (CT) ? 4.907 - Immediate
9,52000 1
Additional Resources
Standard Package ? 1
Other Names PCE3271CT

15:56:28 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 6,83900 68,39
25 6,26640 156,66
50 5,92620 296,31
100 5,12820 512,82
250 4,55812 1.139,53
500 3,87436 1.937,18
1.000 3,41859 3.418,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3271TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 2,84886
  • Digi-Reel® ? : PCE3271DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback