Add To Favorites
Product Overview
Digi-Key Part Number PCE4344CT-ND
Quantity Available 22.929
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-FC1C220AR

Description CAP ALUM 22UF 20% 16V SMD
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 71.25mA @ 120Hz
Impedance 1.8 Ohm
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3997CT-ND EEE-FC1C220R Panasonic Electronic Components Cut Tape (CT) ? 8.052 - Immediate
2,75000 1
Additional Resources
Standard Package ? 1
Other Names PCE4344CT

17:00:21 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,10800 21,08
25 1,72600 43,15
50 1,47340 73,67
100 1,26270 126,27
250 1,05216 263,04
500 0,94696 473,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4344TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,71395
  • Digi-Reel® ? : PCE4344DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback