Add To Favorites
Product Overview
Digi-Key Part Number PCE4286CT-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-0JA220NR

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 29mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4286CT

08:49:08 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,07900 20,79
25 1,70240 42,56
50 1,45320 72,66
100 1,24600 124,60
250 1,03852 259,63
500 0,93464 467,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4286TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,68628
  • Digi-Reel® ? : PCE4286DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback