Add To Favorites
Product Overview
Digi-Key Part Number PCF1350CT-ND
Quantity Available 18.462
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1152JX5

Description CAP FILM 1500PF 5% 100VDC 1206
Expanded Description 1500pF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1152JX5 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1350CT

00:32:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 3,51800 35,18
25 3,00040 75,01
50 2,65780 132,89
100 2,31520 231,52
250 1,97232 493,08
500 1,71498 857,49
1.000 1,45773 1.457,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1350TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,22501
  • Digi-Reel® ? : PCF1350DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback