Add To Favorites
Product Overview
Digi-Key Part Number P10482-ND
Quantity Available 1.471
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-H12103JV

Description CAP FILM 10000PF 5% 1.25KVDC RAD
Expanded Description 10000pF ±5% Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECW-H12103JV View All Specifications
Catalog Page 1822 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-H(V)
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWH12103JV
P10482

22:36:18 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 5,74000 57,40
25 5,26120 131,53
50 4,97420 248,71
100 4,30430 430,43
250 3,82620 956,55
500 3,25234 1.626,17
1.000 2,86965 2.869,65
5.000 2,58269 12.913,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback