Add To Favorites
Product Overview
Digi-Key Part Number P16711-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ECW-FD2W224JQ

Description CAP FILM 0.22UF 5% 450VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECW-FD Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(D)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.496" L x 0.197" W (12.60mm x 5.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWFD2W224JQ
P16711

19:12:20 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,59700 25,97
25 2,21760 55,44
50 1,96420 98,21
100 1,71080 171,08
250 1,45712 364,28
500 1,26700 633,50
1.000 1,07695 1.076,95
5.000 0,95025 4.751,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback