Add To Favorites
Product Overview
Digi-Key Part Number PCF1551CT-ND
Quantity Available 2.781
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H823GX9

Description CAP FILM 0.082UF 2% 50VDC 1913
Expanded Description 0.082µF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H823GX9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1551CT

04:14:45 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,12000 8,12
10 6,38400 63,84
25 5,85200 146,30
50 5,53280 276,64
100 4,78730 478,73
250 4,25572 1.063,93
500 3,61718 1.808,59
1.000 3,19172 3.191,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1551TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,65972
  • Digi-Reel® ? : PCF1551DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback