Add To Favorites
Product Overview
Digi-Key Part Number PCF1326CT-ND
Quantity Available 1.745
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H681JX5

Description CAP FILM 680PF 5% 50VDC 0805
Expanded Description 680pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H681JX5 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1294CT-ND ECH-U1H681GX5 Panasonic Electronic Components Cut Tape (CT) ? 15.717 - Immediate
3,53000 1
PCF1010CT-ND ECH-U1H681JB5 Panasonic Electronic Components Cut Tape (CT) ? 4.227 - Immediate
4,44000 1
PCF1099CT-ND ECH-U1H681GB5 Panasonic Electronic Components Cut Tape (CT) ? 4.424 - Immediate
5,50000 1
Additional Resources
Standard Package ? 1
Other Names PCF1326CT

06:23:47 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,40400 24,04
25 2,05000 51,25
50 1,81600 90,80
100 1,58200 158,20
250 1,34740 336,85
500 1,17172 585,86
1.000 0,99595 995,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1326TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,83698
  • Digi-Reel® ? : PCF1326DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback