Add To Favorites
Product Overview
Digi-Key Part Number PCF1313CT-ND
Quantity Available 1.632
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H273GX5

Description CAP FILM 0.027UF 2% 50VDC 1210
Expanded Description 0.027µF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H273GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1118CT-ND ECH-U1H273GB5 Panasonic Electronic Components Cut Tape (CT) ? 3.968 - Immediate
7,21000 1
Additional Resources
Standard Package ? 1
Other Names PCF1313CT

15:23:35 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,20600 32,06
25 2,74680 68,67
50 2,56340 128,17
100 2,19660 219,66
250 2,01376 503,44
500 1,73908 869,54
1.000 1,46454 1.464,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1313TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,27344
  • Digi-Reel® ? : PCF1313DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback