Add To Favorites
Product Overview
Digi-Key Part Number PCF1564CT-ND
Quantity Available 2.943
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H184JX9

Description CAP FILM 0.18UF 5% 50VDC 2416
Expanded Description 0.18µF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H184JX9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.106" (2.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1555CT-ND ECH-U1H184GX9 Panasonic Electronic Components Cut Tape (CT) ? 33.806 - Immediate
11,07000 1
Additional Resources
Standard Package ? 1
Other Names PCF1564CT

15:35:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 8,72800 87,28
25 8,00320 200,08
50 7,56740 378,37
100 6,54870 654,87
250 5,82104 1.455,26
500 4,94784 2.473,92
1.000 4,36571 4.365,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1564TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,63808
  • Digi-Reel® ? : PCF1564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback