Add To Favorites
Product Overview
Digi-Key Part Number PCF1462CT-ND
Quantity Available 5.237
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C181JX5

Description CAP FILM 180PF 5% 16VDC 0603
Expanded Description 180pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C181JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1444CT-ND ECH-U1C181GX5 Panasonic Electronic Components Cut Tape (CT) ? 4.573 - Immediate
3,22000 1
Additional Resources
Standard Package ? 1
Other Names PCF1462CT

02:33:02 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,06500 20,65
25 1,76120 44,03
50 1,55960 77,98
100 1,35870 135,87
250 1,15752 289,38
500 1,00660 503,30
1.000 0,85561 855,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1462TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,76398
  • Digi-Reel® ? : PCF1462DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback