Add To Favorites
Product Overview
Digi-Key Part Number PCF1496CT-ND
Quantity Available 6.264
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1153GC9

Description CAP FILM 0.015UF 2% 100VDC 1913
Expanded Description 0.015µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1153GC9 View All Specifications
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.087" (2.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1496CT

01:16:34 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,17400 61,74
25 5,65880 141,47
50 5,35080 267,54
100 4,63050 463,05
250 4,11600 1.029,00
500 3,49860 1.749,30
1.000 3,08700 3.087,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1496TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,57250
  • Digi-Reel® ? : PCF1496DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback