Add To Favorites
Product Overview
Digi-Key Part Number DZ2W15000LCT-ND
Quantity Available 1.213
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W15000L

Description DIODE ZENER 15V 1W MINI2
Expanded Description Zener Diode 15V 1W ±5% Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2W150L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 10µA @ 10V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2W15000LCT

09:48:54 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,60400 26,04
25 2,28200 57,05
100 1,95510 195,51
250 1,69456 423,64
500 1,43388 716,94
1.000 1,10803 1.108,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W15000LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,98084
  • Digi-Reel® ? : DZ2W15000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback