Add To Favorites
Product Overview
Digi-Key Part Number DZ2S068M0LCT-ND
Quantity Available 2.114
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S068M0L

Description DIODE ZENER 6.8V 150MW SSMINI2
Expanded Description Zener Diode 6.8V 150mW ±2.5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S068x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1242 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2S068M0LCT

01:19:03 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,42800 14,28
25 1,29640 32,41
100 0,93450 93,45
250 0,55020 137,55
500 0,45682 228,41
1.000 0,31143 311,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S068M0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25704
  • Digi-Reel® ? : DZ2S068M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback