Add To Favorites
Product Overview
Digi-Key Part Number DZ2S02700LCT-ND
Quantity Available 5.827
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S02700L

Description DIODE ZENER 2.7V 150MW SSMINI2
Expanded Description Zener Diode 2.7V 150mW ±5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S027x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1241 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 110 Ohm
Current - Reverse Leakage @ Vr 120µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2S02700LCT

02:39:00 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,19800 21,98
25 1,85080 46,27
100 1,50640 150,64
250 1,24824 312,06
500 1,03306 516,53
1.000 0,77476 774,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S02700LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,75222
  • Digi-Reel® ? : DZ2S02700LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback