Add To Favorites
Product Overview
Digi-Key Part Number DZ2J082M0LCT-ND
Quantity Available 7.973
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J082M0L

Description DIODE ZENER 8.2V 200MW SMINI2
Expanded Description Zener Diode 8.2V 200mW ±2.5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J082x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1241 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±2.5%
Power - Max 200mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 5V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2J082M0LCT

03:15:59 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,26700 12,67
25 1,15360 28,84
100 0,83020 83,02
250 0,48888 122,22
500 0,40600 203,00
1.000 0,27678 276,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J082M0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22848
  • Digi-Reel® ? : DZ2J082M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback