Add To Favorites
Product Overview
Digi-Key Part Number DZ2J06800LCT-ND
Quantity Available 4.030
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J06800L

Description DIODE ZENER 6.8V 200MW SMINI2
Expanded Description Zener Diode 6.8V 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J068x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1240 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J06800LCT

01:15:05 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,31200 23,12
25 1,89800 47,45
100 1,51790 151,79
250 1,10376 275,94
500 0,89690 448,45
1.000 0,68991 689,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J06800LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60278
  • Digi-Reel® ? : DZ2J06800LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback