Add To Favorites
Product Overview
Digi-Key Part Number DZ2709100LCT-ND
Quantity Available 15.760
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2709100L

Description DIODE ZENER 9.1V 120MW SSSMINI2
Expanded Description Zener Diode 9.1V 120mW ±5% Surface Mount SSSMini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2709100L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 120mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2709100LCT

23:39:25 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,68000 16,80
25 1,20680 30,17
100 0,93870 93,87
250 0,59024 147,56
500 0,50302 251,51
1.000 0,34202 342,02
2.500 0,30848 771,19
5.000 0,26824 1.341,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2709100LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,22134
  • Digi-Reel® ? : DZ2709100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback