Add To Favorites
Product Overview
Digi-Key Part Number DZ2406200LCT-ND
Quantity Available 3.320
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2406200L

Description DIODE ZENER 6.2V 2W TMINIP2
Expanded Description Zener Diode 6.2V 2W ±5% Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2406200L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 20µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2406200LCT

01:51:28 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,40200 34,02
25 2,97640 74,41
100 2,55220 255,22
250 2,21200 553,00
500 1,87166 935,83
1.000 1,44634 1.446,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2406200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,28030
  • Digi-Reel® ? : DZ2406200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback