Add To Favorites
Product Overview
Digi-Key Part Number DZ2405600LCT-ND
Quantity Available 5.430
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2405600L

Description DIODE ZENER 5.6V 2W TMINIP2
Expanded Description Zener Diode 5.6V 2W ±5% Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2405600L Datasheet
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 20µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2405600LCT

11:29:33 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,40200 34,02
25 2,97640 74,41
100 2,55220 255,22
250 2,21200 553,00
500 1,87166 935,83
1.000 1,44634 1.446,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2405600LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,28030
  • Digi-Reel® ? : DZ2405600LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback