Add To Favorites
Product Overview
Digi-Key Part Number DSC2C01R0LCT-ND
Quantity Available 3.019
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC2C01R0L

Description TRANS NPN 100V 0.02A MINI3
Expanded Description Bipolar (BJT) Transistor NPN 100V 20mA 140MHz 200mW Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC2C01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2mA, 10V
Power - Max 200mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DSC2C01R0LCT

12:34:16 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,09300 20,93
25 1,62400 40,60
100 1,23060 123,06
250 0,87080 217,70
500 0,69664 348,32
1.000 0,53403 534,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC2C01R0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45080
  • Digi-Reel® ? : DSC2C01R0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback