Add To Favorites
Product Overview
Digi-Key Part Number DRC2124T0LCT-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DRC2124T0L

Description TRANS PREBIAS NPN 200MW MINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DRC2124T0LCT

16:02:17 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,17800 21,78
25 1,69200 42,30
100 1,28170 128,17
250 0,90692 226,73
500 0,72544 362,72
1.000 0,55617 556,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRC2124T0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,46953
  • Digi-Reel® ? : DRC2124T0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback