Add To Favorites
Product Overview
Digi-Key Part Number DRA5143E0LCT-ND
Quantity Available 5.917
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA5143E0L

Description TRANS PREBIAS PNP 150MW SMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DRA5143E0LCT

22:56:54 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,31200 23,12
25 1,79920 44,98
100 1,36210 136,21
250 0,96388 240,97
500 0,77112 385,56
1.000 0,59121 591,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRA5143E0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,49914
  • Digi-Reel® ? : DRA5143E0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback