Add To Favorites
Product Overview
Digi-Key Part Number DMA502010RCT-ND
Quantity Available 2.104
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA502010R

Description TRANS 2PNP 50V 0.1A SMINI5SS
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA50201
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1223 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-SMD, Flat Leads
Supplier Device Package SMini5-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMA502010RCT

14:56:17 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,22600 22,26
25 1,87600 46,90
100 1,52670 152,67
250 1,26504 316,26
500 1,04692 523,46
1.000 0,78526 785,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA502010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,69879
  • Digi-Reel® ? : DMA502010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback