Add To Favorites
Product Overview
Digi-Key Part Number DB3X314K0LCT-ND
Quantity Available 12.566
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X314K0L

Description DIODE SCHOTTKY 30V 30MA MINI3
Expanded Description Diode Schottky 30V 30mA (DC) Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X314K
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1235 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Capacitance @ Vr, F 1.5pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3X314K0LCT

13:40:22 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,72900 17,29
25 1,24600 31,15
100 0,96950 96,95
250 0,60928 152,32
500 0,51926 259,63
1.000 0,35308 353,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X314K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,30912
  • Digi-Reel® ? : DB3X314K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback