Add To Favorites
Product Overview
Digi-Key Part Number DB3X209K0LCT-ND
Quantity Available 7.985
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X209K0L

Description DIODE SCHOTTKY 20V 500MA MINI3
Expanded Description Diode Schottky 20V 500mA Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X209K0L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1235 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2.4ns
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F 7pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB3X209K0LCT

04:13:33 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,21900 22,19
25 1,59600 39,90
100 1,24180 124,18
250 0,78036 195,09
500 0,66514 332,57
1.000 0,45234 452,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X209K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,39606
  • Digi-Reel® ? : DB3X209K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback