Add To Favorites
Product Overview
Digi-Key Part Number DB3J316F0LCT-ND
Quantity Available 2.424
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3J316F0L

Description DIODE ARRAY SCHOTTKY 30V SMINI3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3J316F View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 800ps
Current - Reverse Leakage @ Vr 15µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3J316F0LCT

05:18:50 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,37600 23,76
25 1,71160 42,79
100 1,33170 133,17
250 0,83724 209,31
500 0,71360 356,80
1.000 0,48518 485,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3J316F0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42483
  • Digi-Reel® ? : DB3J316F0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback