Add To Favorites
Product Overview
Digi-Key Part Number DB2430100LCT-ND
Quantity Available 2.896
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2430100L

Description DIODE SCHOTTKY 30V 2A TMINIP2
Expanded Description Diode Schottky 30V 2A (DC) Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2430100L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 390mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 21ns
Current - Reverse Leakage @ Vr 1.3mA @ 30V
Capacitance @ Vr, F 61pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2430100LCT

03:25:34 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,14300 31,43
25 2,65160 66,29
100 2,15740 215,74
250 1,78780 446,95
500 1,47952 739,76
1.000 1,10971 1.109,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2430100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,98754
  • Digi-Reel® ? : DB2430100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback