Add To Favorites
Product Overview
Digi-Key Part Number DA4J104K0RCT-ND
Quantity Available 11.279
Can ship immediately
Manufacturer

Manufacturer Part Number

DA4J104K0R

Description DIODE ARRAY GP 80V 200MA SMINI4
Expanded Description Diode Array 2 Independent Standard 80V 200mA (DC) Surface Mount 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA4J104K View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 500nA @ 75V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package SMini4-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DA4J104K0RCT

22:02:13 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 2,60400 26,04
25 2,13640 53,41
100 1,70870 170,87
250 1,24292 310,73
500 1,00982 504,91
1.000 0,77672 776,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA4J104K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,67870
  • Digi-Reel® ? : DA4J104K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback