Add To Favorites
Product Overview
Digi-Key Part Number DA3X102D0LCT-ND
Quantity Available 955
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3X102D0L

Description DIODE ARRAY GP 80V 100MA MINI3
Expanded Description Diode Array 1 Pair Common Anode Standard 80V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3X102D
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1238 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DA3X102D0LCT

08:29:53 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 2,68600 26,86
25 2,08960 52,24
100 1,58270 158,27
250 1,11956 279,89
500 0,89578 447,89
1.000 0,68674 686,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3X102D0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,57979
  • Digi-Reel® ? : DA3X102D0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback