Add To Favorites
Product Overview
Digi-Key Part Number DA3S101K0LCT-ND
Quantity Available 8.249
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3S101K0L

Description DIODE GEN PURP 80V 100MA SSMINI3
Expanded Description Diode Standard 80V 100mA (DC) Surface Mount SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3S101K0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1239 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 1.2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DA3S101K0LCT

17:40:32 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,38900 13,89
25 1,26320 31,58
100 0,90870 90,87
250 0,53496 133,74
500 0,44416 222,08
1.000 0,30287 302,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3S101K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24990
  • Digi-Reel® ? : DA3S101K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback