Add To Favorites
Product Overview
Digi-Key Part Number P17121CT-ND
Quantity Available 8.800
Can ship immediately
Manufacturer

Manufacturer Part Number

ATPH33MAHA

Description CAP TANT POLY 33UF 10V SMD
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPH Series DataSheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code A09
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P17121CT

07:16:49 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 5,58400 55,84
25 4,94080 123,52
50 4,63900 231,95
100 3,99450 399,45
250 3,60820 902,05
500 3,09270 1.546,35
1.000 2,66314 2.663,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17121TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,22442
  • Digi-Reel® ? : P17121DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback