Add To Favorites
Product Overview
Digi-Key Part Number P16219CT-ND
Quantity Available 6.921
Can ship immediately
Manufacturer

Manufacturer Part Number

8TPC22M

Description CAP TANT POLY 22UF 8V 1411
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 8V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 8V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code B1
Features General Purpose
 
You May Also Be Interested In
  • FTW0H104ZF - KEMET | 399-10796-ND DigiKey Electronics
  • FTW0H104ZF
  • KEMET
  • CAP 100MF -20% +80% 5.5V T/H
  • Unit Price 16,45000
  • 399-10796-ND
Additional Resources
Standard Package ? 1
Other Names P16219CT

10:09:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 5,59300 55,93
25 5,12960 128,24
50 4,84960 242,48
100 4,19650 419,65
250 3,73044 932,61
500 3,17072 1.585,36
1.000 2,79776 2.797,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16219TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,35177
  • Digi-Reel® ? : P16219DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback