Add To Favorites
Product Overview
Digi-Key Part Number P17120CT-ND
Quantity Available 3.082
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPH100MABC

Description CAP TANT POLY 100UF 6.3V SMD
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPH Series DataSheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P17120CT

01:58:46 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,78000 10,78
10 8,48400 84,84
25 7,77840 194,46
50 7,35280 367,64
100 6,36300 636,30
250 5,65600 1.414,00
500 4,80760 2.403,80
1.000 4,24200 4.242,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17120TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,44274
  • Digi-Reel® ? : P17120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback