Add To Favorites
Product Overview
Digi-Key Part Number PCE5087DKR-ND
Quantity Available 2.218
Can ship immediately
Manufacturer

Manufacturer Part Number

6SVPS220M

Description CAP ALUM POLY 220UF 20% 6.3V SMD
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPS
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 161mA @ 120Hz
Ripple Current - High Frequency 3.22A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE5087DKR

20:33:22 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,15000 10,15
10 8,02200 80,22
25 7,35280 183,82
50 6,95240 347,62
100 6,01720 601,72
250 5,34856 1.337,14
500 4,54622 2.273,11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback