Add To Favorites
Product Overview
Digi-Key Part Number P18942CT-ND
Quantity Available 3.365
Can ship immediately
Manufacturer

Manufacturer Part Number

50SVPF18M

Description CAP ALUM POLY 18UF 20% 50V SMD
Expanded Description 18µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 18µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.7A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P18942CT

18:16:45 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 8,29800 82,98
25 7,60560 190,14
50 7,19100 359,55
100 6,22370 622,37
250 5,53200 1.383,00
500 4,70220 2.351,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18942TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,70442
  • Digi-Reel® ? : P18942DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback