Add To Favorites
Product Overview
Digi-Key Part Number PCE5076DKR-ND
Quantity Available 12.141
Can ship immediately
Manufacturer

Manufacturer Part Number

25SVPD22M

Description CAP ALUM POLY 22UF 20% 25V SMD
Expanded Description 22µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 48 mOhm 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SVPD Series Datasheet
Featured Product Hot New Technologies
PCN Packaging Multiple Devices Bag 25/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPD
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 48 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency 29mA @ 120Hz
Ripple Current - High Frequency 580mA @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE5076DKR

16:10:28 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,27000 11,27
10 8,91800 89,18
25 8,17320 204,33
50 7,72800 386,40
100 6,68710 668,71
250 5,94412 1.486,03
500 5,05246 2.526,23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback