Add To Favorites
Product Overview
Digi-Key Part Number P16500CT-ND
Quantity Available 5.971
Can ship immediately
Manufacturer

Manufacturer Part Number

20SVPF390M

Description CAP ALUM POLY 390UF 20% 20V SMD
Expanded Description 390µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 247.5mA @ 120Hz
Ripple Current - High Frequency 4.95A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
  • PJ-082BH - CUI Inc. | CP-082BHCT-ND DigiKey Electronics
  • PJ-082BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 13,02000
  • CP-082BHCT-ND
Additional Resources
Standard Package ? 1
Other Names P16500CT

07:13:46 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,81000 12,81
10 10,12200 101,22
25 9,27640 231,91
50 8,77100 438,55
100 7,59080 759,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16500TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 5.600 - Immediate
  • Unit Price: 5,86740
  • Digi-Reel® ? : P16500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback